• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 19-25611 Shelf (W x D) 1350 mm x 600 mm Steel zinc plated Galvanized Metal 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shelves over 4,600 kg box load
Dim

(W x D) 1350 mm x 600 mm

Product type

Shelf

Factory colour

Galvanized

Material

Steel

Width

1350 mm

Load capacity per shelf

400 kg

Depth

600 mm

Weight

14.67 kg

Floor type

Metal

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454456 BITO Lagertechnik 19-25611 Shelf (W x D) 1350 mm x 600 mm Steel zinc plated Galvanized Metal 1 pc(s)