• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 29.436 Shelf (W x D) 1056 mm x 400 mm Steel zinc plated Galvanized Metal 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1056 mm x 400 mm

Product type

Shelf

Factory colour

Galvanized

Material

Steel

Width

1056 mm

Load capacity per shelf

220 kg

Depth

400 mm

Weight

6.13 kg

Floor type

Metal

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454325 BITO Lagertechnik 29.436 Shelf (W x D) 1056 mm x 400 mm Steel zinc plated Galvanized Metal 1 pc(s)