• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 384219 Storage bin Food safe (L x W x H) 350 x 210 x 200 mm Yellow 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 350 x 210 x 200 mm

Product type

Storage bin

Width

210 mm

Volume

10 l

Height

200 mm

Length

350 mm

Factory colour

Yellow

Weight

0.79 kg

Content

10 pc(s)

Inside width

186 mm

Inside height

188 mm

Internal depth

299 mm

Features

Food safe

Material

Polypropylene

Material properties

acid-resistant

Depth

350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534169 BITO Lagertechnik 384219 Storage bin Food safe (L x W x H) 350 x 210 x 200 mm Yellow 10 pc(s)

Description

Storage box - made of unbreakable polypropylene - Environment-friendly, completely recyclable, unbreakable, dimensionally stable - Temperature resistant from -20° to +90°C - Food-safe, suitable for unpacked food according to RAL A 74, cadmium-free - Physiologically perfect - Resistant to alkalis and acids (please request) - Highly resilient and secure stackable thanks to strong cavity profiles and locking studs - Ergonomically shaped recessed grips - Optimum running properties on conveyor lines and in run-through racks due to roughened floor and rounded run-on edges. Delivery: - Incl. Labels. Accessories (please order separately): - Viewing glass - Dust cover - Longitudinal divider. On request: - Electrically conductive design (ESD).

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?