• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik WSFH27.60B Shelf (W x D) 2700 mm x 600 mm Wood Wood Wood 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shelves over 4,600 kg box load
Dim

(W x D) 2700 mm x 600 mm

Product type

Shelf

Factory colour

Wood

Material

Wood

Width

2700 mm

Load capacity per shelf

500 kg

Depth

600 mm

Weight

38.57 kg

Floor type

Wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454849 BITO Lagertechnik WSFH27.60B Shelf (W x D) 2700 mm x 600 mm Wood Wood Wood 1 pc(s)