• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0103004 U terminal 2.50 mm² Hole Ø=6 mm Not insulated Gold 1 pc(s)

Image similar
Product type
U terminal
Thread size
M6
Hole Ø
6 mm
Insulation type
Not insulated
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork terminal gold-plated

  • Gold
  • Cross section (max.): 2.50 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Gold

Thread size

M6

Hole Ø

6 mm

Insulation type

Not insulated

Contact material

Gold plated

Content

1 pc(s)

Manufacturer part #

0103004

Type

0103004

max. cross section

2.50 mm²

Cross-section range

2.50 mm² (max)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1521190 BKL Electronic 0103004 U terminal 2.50 mm² Hole Ø=6 mm Not insulated Gold 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1521190 BKL Electronic 0103004 U terminal 2.50 mm² Hole Ø=6 mm Not insulated Gold 1 pc(s)

More interesting products

(*All information is plus legal VAT)