• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0103040 U terminal 16 mm² Partially insulated Black 1 pc(s)

Image similar
Product type
U terminal
Thread size
M8
Insulation type
Partially insulated
Contact material
Gold plated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Black
  • Cross section (max.): 16 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Black

Thread size

M8

Insulation type

Partially insulated

Contact material

Gold plated

Content

1 pc(s)

Manufacturer part #

0103040

Type

0103040

max. cross section

16 mm²

Cross-section range

16 mm² (max)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2103748 BKL Electronic 0103040 U terminal 16 mm² Partially insulated Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2103748 BKL Electronic 0103040 U terminal 16 mm² Partially insulated Black 1 pc(s)