• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0204032 Mini DIN connector Socket, vertical vertical Number of pins: 6 Black 1 pc(s)

Image similar
Product type
Mini DIN connector
Connector type
Socket, vertical vertical
Connection
Print
Number of pins
6
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.39 / piece)
€ 1.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature build in coupler

  • Mini DIN connector
  • Socket, vertical vertical

Our service for you

Technical specifications

Type

Unshielded

Product type

Mini DIN connector

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Print

Number of pins

6

Contact material

Nickel plated

Manufacturer part #

0204032

Type

0204032

Content

1 pc(s)

Nominal voltage

12 V DC

100 V AC

Nominal current

2 A

(Ø)

14 mm

Documents & Downloads

Datasheet

Datasheet 1460710 BKL Electronic 0204032 Mini DIN connector Socket, vertical vertical Number of pins: 6 Black 1 pc(s)

What kind of AV Connectors are you looking for?