• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0204048 Mini DIN connector Socket, horizontal mount Number of pins: 4 Black 1 pc(s)

1/2
Image similar
Product type
Mini DIN connector
Connector type
Socket, horizontal mount
Connection
Print
Number of pins
4
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.59 / piece)
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature build in coupler

  • Mini DIN connector
  • Socket, horizontal mount

Technical specifications

Type

Shielded

Product type

Mini DIN connector

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Print

Number of pins

4

Contact material

Nickel plated

Manufacturer part #

0204048

Type

0204048

Content

1 pc(s)

Cable Ø range
Nominal voltage

12 V DC

Nominal current

2 A

Pins

4

Documents & Downloads

Datasheet

Datasheet 735718 BKL Electronic 0204048 Mini DIN connector Socket, horizontal mount Number of pins: 4 Black 1 pc(s)

What kind of AV Connectors are you looking for?