• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0208022 DIN connector Plug, straight Number of pins: 5 Silver 1 pc(s)

1/2
Image similar
Product type
DIN connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
5
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0208022 DIN connector Plug, straight Number of pins: 5 Silver 1 pc(s)

  • Shielded

Our service for you

Technical specifications

  • Pin spacing 180°
Type

With anti-kink device

Product type

DIN connector

Connector type

Plug, straight

Factory colour

Silver

Connection

Soldering

Number of pins

5

Contact material

Nickel plated

Material (details)

Kink protection: PVC

Manufacturer part #

0208022

Type

0208022

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

60 V AC

Nominal current

4 A

PIN image

DIN 41524

Temperature range

-20 to +85 °C

Seal type

Snap-in

Pins

5 (180°)

Connection

Solder

Seal

Lock

Documents & Downloads

Datasheet

Datasheet 735381 BKL Electronic 0208022 DIN connector Plug, straight Number of pins: 5 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 735381 BKL Electronic 0208022 DIN connector Plug, straight Number of pins: 5 Silver 1 pc(s)

Description

DIN plug according to DIN 45321, compatible with IEC 60130-9. For signal and low load currents up to 4 A.
Applications:
Building technology (heating regulation), automation technology (control), computer technology (PC plug-in cards).

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)