• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0401130 BNC adapter BNC plug - N socket 1 pc(s)

Image similar
Product type
BNC adapter
Type A
BNC plug
Type B
N socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 5.99
-20 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC adapter

  • BNC plug - N socket

Our service for you

Technical specifications

Product type

BNC adapter

Type A

BNC plug

Type B

N socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

0401130

Insulation material

Delrin

RoHS-compliant

Yes

Type

0401130

Documents & Downloads

Datasheet

Datasheet 1521175 BKL Electronic 0401130 BNC adapter BNC plug - N socket 1 pc(s)

What kind of HF Adapters are you looking for?