• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0415404 0415404 BNC adapter BNC socket - 1.5/5.6 plug 1 pc(s)

1/2
Product type
BNC adapter
Type A
BNC socket
Type B
1.5/5.6 plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF Adapters

  • BNC socket - 1.5/5.6 plug

Our service for you

Technical specifications

Product type

BNC adapter

Type A

BNC socket

Type B

1.5/5.6 plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

0415404

Insulation material

PTFE

RoHS-compliant

Yes

Type

0415404

Documents & Downloads

Datasheet

Datasheet 1082751 BKL Electronic 0415404 0415404 BNC adapter BNC socket - 1.5/5.6 plug 1 pc(s)

What kind of HF Adapters are you looking for?