• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0403541 Coax plug set Connections: IEC coax connector, IEC coax socket 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coax plug set

Content

1 Set

Connections

IEC coax connector

IEC coax socket

RoHS-compliant

Yes

Connector type

Plug, straight

Connector, straight

Adapter, straight

Impedance

75 Ω

Factory colour

Silver

Industrial packaging

No

Documents & Downloads

Datasheet

Datasheet 1561172 BKL Electronic 0403541 Coax plug set Connections: IEC coax connector, IEC coax socket 1 Set

User & Safety Instructions

User & Safety Instructions 1561172 BKL Electronic 0403541 Coax plug set Connections: IEC coax connector, IEC coax socket 1 Set

Description

Scope of delivery

  • 1 coax plug (metal)
  • 1 x coax coupling (metal)
  • 1 x coax connector (metal)
  • This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)