• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0403556 Coax F adapter gold-plated Connections: IEC coax connector, F socket 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 10.99 / piece)
€ 12.99
-15 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Coax F adapter

Content

5 pc(s)

Connections

IEC coax connector

F socket

Cable features

gold-plated

RoHS-compliant

Yes

Connector type

Adapter, straight

Impedance

75 Ω

Factory colour

Gold

Industrial packaging

No

Documents & Downloads

Datasheet

Datasheet 1561178 BKL Electronic 0403556 Coax F adapter gold-plated Connections: IEC coax connector, F socket 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1561178 BKL Electronic 0403556 Coax F adapter gold-plated Connections: IEC coax connector, F socket 5 pc(s)

Description

Scope of delivery

  • 5 x coax plug to F coupling
  • This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)