
Highlights & Details
BKL Electronic 0405059 0405059 TNC connector Sleeve socket, straight pins 50 Ω 1 pc(s)
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Product type
TNC connector
- Connector type
Sleeve socket, straight pins
- Impedance
50 Ω
- Connection
Soldering
- Content
1 pc(s)
- Front panel thickness
4 mm
- Case material
Brass nickel plated
- Manufacturer part #
0405059
- Insulation material
PTFE
- Material (details)
Nickel-plated brass
- RoHS-compliant
Yes
- Type
0405059
- Type
Flange mounting
- Type
Mounted TNC flange socket
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 730412 BKL Electronic 0405059 0405059 TNC connector Sleeve socket, straight pins 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730412 BKL Electronic 0405059 0405059 TNC connector Sleeve socket, straight pins 50 Ω 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 113.98€ 110.98*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































