• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 93014c1022 BNC connector Plug, straight 50 Ω 1 pc(s)

Image similar
Product type
BNC connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Pull spring
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

357 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC connector with connection terminal

Our service for you

Technical specifications

Product type

BNC connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Pull spring

Content

1 pc(s)

Max. frequency

1 GHz

Manufacturer part #

93014c1022

Industrial packaging

No

RoHS-compliant

Yes

Temperature range

-40°C to +105 °C

Type

93014c1022

Documents & Downloads

Datasheet

Datasheet 1523970 Conrad Components 93014c1022 BNC connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1523970 Conrad Components 93014c1022 BNC connector Plug, straight 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.28*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)