• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0409039 0409039 SMA adapter SMA plug - TNC socket1 pc(s);Piece

Packaging type
Piece
Product type
SMA adapter
Type A
SMA plug
Type B
TNC socket
Connector type
Adapter, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA adapter

  • -
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Piece

Product type

SMA adapter

Type A

SMA plug

Type B

TNC socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

0409039

Insulation material

PTFE

RoHS-compliant

Yes

Type

0409039

Type

SMA plug to TNC coupler

Frequency range

0 - 12.4 GHz

Contact resistance

3 mΩ

Documents & Downloads

Datasheet

Datasheet 730689 BKL Electronic 0409039 0409039 SMA adapter SMA plug - TNC socket1 pc(s);Piece

User & Safety Instructions

User & Safety Instructions 730689 BKL Electronic 0409039 0409039 SMA adapter SMA plug - TNC socket1 pc(s);Piece

Description


SMA plug connectors are used mainly for applications in the 1 GHz to 18/26.5 GHz frequency ranges (depending upon the design). SMA stands for subminiature A. The plug connectors are called male and the sockets female whether the inner conductor is designed as a metal pin or as a metal tube. The (8 mm) screw lock generates high mechanical strength.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)