• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0412066 0412066 FME connector Plug, vertical mount 50 Ω 1 pc(s)

Cable category
RG 174 U
Product type
FME connector
Connector type
Plug, vertical mount
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.19 / piece)
€ 5.99
-30 %
€ 4.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0412066 0412066 FME connector Plug, vertical mount 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

RG 174 U

Product type

FME connector

Connector type

Plug, vertical mount

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

2.90 mm

Max. frequency

3 GHz

Front panel thickness

4 mm

Manufacturer part #

0412066

Material (details)

Nickel-plated brass

RoHS-compliant

Yes

Temperature range

-55 - +125 °C

Type

0412066

Type

FME plug crimp design

Frequency range

Up to 3 GHz

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 744536 BKL Electronic 0412066 0412066 FME connector Plug, vertical mount 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744536 BKL Electronic 0412066 0412066 FME connector Plug, vertical mount 50 Ω 1 pc(s)

Description


FME (SAP) Plug connector - are miniaturized plug connectors especially for mobile phones uotp 3 GHz in vehicles. A Cable coupler serves as a basic element, which due to its small diameter, facilitates the mounting of the wires in vehicles . The Insulation material consists of PTFE.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.