• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0419109 N adapter N plug - SMA reverse polarity socket 1 pc(s)

1/2
Product type
N adapter
Type A
N plug
Type B
SMA reverse polarity socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0419109 N adapter N plug - SMA reverse polarity socket 1 pc(s)

  • N plug - SMA reverse polarity socket

Our service for you

Technical specifications

Product type

N adapter

Type A

N plug

Type B

SMA reverse polarity socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

0419109

Insulation material

PTFE

RoHS-compliant

Yes

Type

0419109

Type

N connector to SMA reverse socket

Documents & Downloads

Datasheet

Datasheet 742976 BKL Electronic 0419109 N adapter N plug - SMA reverse polarity socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742976 BKL Electronic 0419109 N adapter N plug - SMA reverse polarity socket 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)