• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0419616 0419616 BNC reverse polarity connector Socket, vertical vertical 50 Ω 1 pc(s)

Image similar
Product type
BNC reverse polarity connector
Connector type
Socket, vertical vertical
Impedance
50 Ω
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

BNC reverse polarity connector

Connector type

Socket, vertical vertical

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

0419616

Insulation material

PTFE

RoHS-compliant

Yes

Type

0419616

Seal type

Bayonet

Documents & Downloads

Datasheet

Datasheet 1460772 BKL Electronic 0419616 0419616 BNC reverse polarity connector Socket, vertical vertical 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1460772 BKL Electronic 0419616 0419616 BNC reverse polarity connector Socket, vertical vertical 50 Ω 1 pc(s)

Description

Hints

Crimping: With the rear-twist principle, the pin as well as the sleeve is crimped.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.