

RG 59 B/U
RG 62 A/U
BNC connector
Socket, straight
75 Ω
Soldering
1 pc(s)
6.5 mm
Brass nickel plated
730452
PTFE
Nickel-plated brass
Yes
730452
Bayonet
Coupler
6 mm mm²
RG 59 B/U
RG 62 A/U
Soldering
Bayonet lock
Datasheet 730452 730452 BNC connector Socket, straight 75 Ω 1 pc(s)
User & Safety Instructions 730452 730452 BNC connector Socket, straight 75 Ω 1 pc(s)
The necessary accessories are required to use the article as described.