• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072116 Low power connector Plug, right angle 5.5 mm 2.5 mm 1 pc(s)

Product type
Low power connector
Connector type
Plug, right angle
Nominal current - rounded value
5 A
Outside Ø
5.5 mm
Inside diameter
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low voltage connectors

  • 5.5 mm
  • 2.5 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

5 A

Connector type

Plug, right angle

Nominal current - rounded value

5 A

Outside Ø

5.5 mm

Inside diameter

2.5 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

072116

Type

072116

Bend relief

No

RoHS-compliant

Yes

Shaft length

9.5 mm

Documents & Downloads

Datasheet

Datasheet 393468 BKL Electronic 072116 Low power connector Plug, right angle 5.5 mm 2.5 mm 1 pc(s)

Description

For connecting outside power sources to a battery-powered device.

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)