• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072206 2.5 mm audio jack Socket, straight Number of pins: 2 Mono Black 1 pc(s)

Image similar
Product type
2.5 mm audio jack
Connector type
Socket, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.89 / piece)
€ 1.99
-5 %
€ 1.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handle clutch 3.5 mm

  • 2.5 mm audio jack
  • Socket, straight

Technical specifications

Product type

2.5 mm audio jack

Connector type

Socket, straight

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

PA

Manufacturer part #

072206

Type

072206

Mating cycles

≥ 3000

Audio channels

Mono

Content

1 pc(s)

Cable Ø range
Bend relief

Yes

Temperature range

-20 - +70 °C

Connection

Soldering

Casing

PA

Documents & Downloads

Datasheet

Datasheet 675800 BKL Electronic 072206 2.5 mm audio jack Socket, straight Number of pins: 2 Mono Black 1 pc(s)

What kind of AV Connectors are you looking for?