• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1108002 2.5 mm audio jack Socket, straight Number of pins: 3 Stereo Black 1 pc(s)

Product type
2.5 mm audio jack
Connector type
Socket, straight
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 1108002 2.5 mm audio jack Socket, straight Number of pins: 3 Stereo Black 1 pc(s)

  • wire cross section 2.5 mm
  • Straight coupler
  • Stereo

Our service for you

Technical specifications

Type

Stereo

Product type

2.5 mm audio jack

Connector type

Socket, straight

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Material (details)

PA

Manufacturer part #

1108002

Type

1108002

Mating cycles

≥ 3000

Audio channels

Stereo

Content

1 pc(s)

Bend relief

Yes

Temperature range

-20 - +70 °C

Pins

3 / Stereo

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 703761 BKL Electronic 1108002 2.5 mm audio jack Socket, straight Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703761 BKL Electronic 1108002 2.5 mm audio jack Socket, straight Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)