
Number
Total (€ 1.00 / piece)
€ 1.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
- 5.50 mm
- 2.50 mm
Our service for you
Technical specifications
- Product type
Low power connector
- Nominal current
3 A
- Connector type
Connector, straight
- Nominal current - rounded value
3 A
- Inside diameter
5.50 mm
- Pin Ø
2.50 mm
- Connection
Soldering
- Nominal voltage
12 V DC
- Content
1 pc(s)
- Manufacturer part #
072689
- Type
072689
- Factory colour
Silver
- Bend relief
No
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2103885 BKL Electronic 072689 Low power connector Connector, straight 5.50 mm 2.50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2103885 BKL Electronic 072689 Low power connector Connector, straight 5.50 mm 2.50 mm 1 pc(s)




























