• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components Low power connector Socket, horizontal mount 6.6 mm 1.95 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, horizontal mount
Nominal current - rounded value
3 A
Inside diameter
6.6 mm
Pin Ø
1.95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1287 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 3.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply chassis socket PCB mounting

  • 6.6 mm
  • 1.95 mm

Our service for you

Technical specifications

  • suitable for: connector with inside dia.: 1.95 and 2.1 mm Mounting hole gap: 15 mm
Product type

Low power connector

Nominal current

3 A

Connector type

Socket, horizontal mount

Nominal current - rounded value

3 A

Inside diameter

6.6 mm

Pin Ø

1.95 mm

Connection

Soldering

Nominal voltage

34 V

Content

1 pc(s)

Manufacturer part #

737992

Type

737992

RoHS-compliant

Yes

Type

Print

Switching current

3 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 737992 Conrad Components Low power connector Socket, horizontal mount 6.6 mm 1.95 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737992 Conrad Components Low power connector Socket, horizontal mount 6.6 mm 1.95 mm 1 pc(s)

Description

Flange socket with switch contact

Hints

For plug according to DIN 45323

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)