• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10120039 D-SUB pin strip 90 ° Number of pins: 25 Print (right-angle) 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Plug, horizontal mount
Number of pins
25
Connection
Print (right-angle)
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB pin strip

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 25

Our service for you

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, horizontal mount

Number of pins

25

Connection

Print (right-angle)

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

10120039

Contact material

Copper alloy

RoHS-compliant

Yes

Features

+ sleeve

Temperature range

-55 - +105 °C

Type

10120039

Documents & Downloads

Datasheet

Datasheet 1234738 BKL Electronic 10120039 D-SUB pin strip 90 ° Number of pins: 25 Print (right-angle) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1234738 BKL Electronic 10120039 D-SUB pin strip 90 ° Number of pins: 25 Print (right-angle) 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)