• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10120188 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

Product type
Shorting jumper
CS
2.54 mm
Features
open
Pins
2
Dim
(L x W x H) 2.4 x 6 x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.11 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coding/addressing bridge RM 2.54 mm

  • Content 1 ST
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Shorting jumper

Features

open

Pins

2

CS

2.54 mm

Dim

(L x W x H) 2.4 x 6 x 5 mm

Manufacturer part #

10120188

Factory colour

Red

Content

1 pc(s)

Insulation material

PBT

Contact material

Phosphorus bronze

Contact surface

Ni

Nominal voltage

500 V AC

Nominal current

3 A

Compatible with (details)

0.6 - 0.64 mm wire-wrap pins and 0.6 -0.7 mm round pins.

Pins per row

2

Width

6 mm

Height

5 mm

Length

2.4 mm

RoHS-compliant

Yes

Type

10120188

Type

without grip

Connection

-

Documents & Downloads

Datasheet

Datasheet 734144 BKL Electronic 10120188 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

Description

Pitch 2.5 and 2.54 mm Suitable for 0.6 - 0.64 mm wire-wrap pins and 0.6 - 0.7 mm round pins.