• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10120192 Coding/addressing Link

Product type
Shorting jumper
CS
2.54 mm
Features
open
+ strap handle
Pins
2
Dim
(L x W x H) 2.45 x 13.75 x 4.98 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

345 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.51
-41 %
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 10120192 Coding/addressing Link

  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Shorting jumper

Features

open

+ strap handle

Pins

2

CS

2.54 mm

Dim

(L x W x H) 2.45 x 13.75 x 4.98 mm

Manufacturer part #

10120192

Factory colour

Black

Content

1 pc(s)

Insulation material

PBT

Contact material

Phosphorus bronze

Contact surface

Ni

Nominal voltage

500 V AC

Nominal current

3 A

Compatible with (details)

0.6 - 0.64 mm wire-wrap pins and 0.6 -0.7 mm round pins.

Pins per row

2

Width

13.75 mm

Height

4.98 mm

Length

2.45 mm

RoHS-compliant

Yes

Type

10120192

Type

With grip

Connection

-

Documents & Downloads

Datasheet

Datasheet 731889 BKL Electronic 10120192 Coding/addressing Link

User & Safety Instructions

User & Safety Instructions 731889 BKL Electronic 10120192 Coding/addressing Link

Description

Pitch 2.5 and 2.54 mm Suitable for 0.6 - 0.64 mm wire-wrap pins and 0.6 - 0.7 mm round pins.

More interesting products

(*All information is plus legal VAT)