• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-07021-301-10-00 TC-07021-301-10-00 Shorting jumper Contact spacing: 2 mm Pins per row:2 Content: 1 pc(

1/2
Product type
Shorting jumper
CS
2 mm
Features
open
+ strap handle
Pins
2
Dim
(L x W x H) 2 x 11 x 4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Shorting jumper

Features

open

+ strap handle

Pins

2

CS

2 mm

Dim

(L x W x H) 2 x 11 x 4 mm

Manufacturer part #

TC-07021-301-10-00

Factory colour

Black

Content

1 pc(s)

Insulation material

Thermoplastic material

Contact material

Gold plated

Contact surface

Gold on nickel

Nominal current

1 A

Pins per row

2

Width

11 mm

Height

4 mm

Length

2 mm

RoHS-compliant

Yes

Type

TC-07021-301-10-00

Documents & Downloads

Datasheet

Datasheet 1560910 TRU COMPONENTS TC-07021-301-10-00 TC-07021-301-10-00 Shorting jumper Contact spacing: 2 mm Pins per row:2 Content: 1 pc(

User & Safety Instructions

User & Safety Instructions 1560910 TRU COMPONENTS TC-07021-301-10-00 TC-07021-301-10-00 Shorting jumper Contact spacing: 2 mm Pins per row:2 Content: 1 pc(

More interesting products

(*All information is plus legal VAT)