• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-073065-05-10-00 TC-073065-05-10-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:5 Content: 1

1/2
Collection
Product type
Shorting jumper
CS
2.54 mm
Features
open
Pins
5
Dim
(W x H) 5 mm x 6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

735 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Shorting jumper

Features

open

Pins

5

CS

2.54 mm

Dim

(W x H) 5 mm x 6 mm

Manufacturer part #

TC-073065-05-10-00

Factory colour

Black

Content

1 pc(s)

Contact material

Copper alloy

Contact surface

Ni

Nominal voltage

500 V

Nominal current

3 A

Compatible with (details)

Square sockets 0.635 mm

Pins per row

5

Width

5 mm

Height

6 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

TC-073065-05-10-00

Documents & Downloads

Datasheet

Datasheet 1560915 TRU COMPONENTS TC-073065-05-10-00 TC-073065-05-10-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:5 Content: 1

User & Safety Instructions

User & Safety Instructions 1560915 TRU COMPONENTS TC-073065-05-10-00 TC-073065-05-10-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:5 Content: 1

More interesting products

(*All information is plus legal VAT)