• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 161-30-00-0-TC 161-30-00-0-TC Shorting jumper Contact spacing: 7.62 mm Pins per row:2 Content: 1 pc(s)

Product type
Shorting jumper
CS
7.62 mm
Features
no insulation
Pins
2
Manufacturer part #
161-30-00-0-TC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2759 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC CODING BRIDGE RM 7.62 2-PIN.

  • Content 1 pc(s)

Technical specifications

  • Temperature range: -55 °C to +125 °CConstant resistance 10 mΩInsulation resistance 1000 MΩ
Product type

Shorting jumper

Features

no insulation

Pins

2

CS

7.62 mm

Manufacturer part #

161-30-00-0-TC

Factory colour

Gold

Content

1 pc(s)

Contact material

Copper alloy

Contact surface

Gold on nickel

Nominal voltage

150 V DC

Nominal current

3 A

Pins per row

2

Height

5.5 mm

Pin Ø

0.56 mm

Pin shape

Circular

Type

161-30-00-0-TC

Documents & Downloads

Datasheet

Datasheet 2749643 TRU COMPONENTS 161-30-00-0-TC 161-30-00-0-TC Shorting jumper Contact spacing: 7.62 mm Pins per row:2 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2749643 TRU COMPONENTS 161-30-00-0-TC 161-30-00-0-TC Shorting jumper Contact spacing: 7.62 mm Pins per row:2 Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)