• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-0332166-30-10-0 TC-0332166-30-10-0 Shorting jumper Contact spacing: 7.62 mm Pins per row:2 Content: 1

1/2
Product type
Shorting jumper
CS
7.62 mm
Features
no insulation
Pins
2
Manufacturer part #
TC-0332166-30-10-0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.27 / piece)
€ 0.27
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Shorting jumper

Features

no insulation

Pins

2

CS

7.62 mm

Manufacturer part #

TC-0332166-30-10-0

Factory colour

Silver

Content

1 pc(s)

Contact material

Copper alloy

Contact surface

Gold on nickel

Nominal voltage

150 V DC

Nominal current

3 A

Pins per row

2

Height

7.8 mm

RoHS-compliant

Yes

Pin Ø

0.56 mm

Pin shape

Circular

Type

TC-0332166-30-10-0

Documents & Downloads

Datasheet

Datasheet 1560853 TRU COMPONENTS TC-0332166-30-10-0 TC-0332166-30-10-0 Shorting jumper Contact spacing: 7.62 mm Pins per row:2 Content: 1