1/2
Shorting jumper
closed
2
2.54 mm
(L x W x H) 2.4 x 6.4 x 5 mm
TC-03305-101-10-00
Black
1 pc(s)
Thermoplastic material
Gold plated
Gold on nickel
500 V AC
3 A
2
6.4 mm
5 mm
2.4 mm
Yes
0.635 mm
Rectangular
TC-03305-101-10-00
Datasheet 1560844 TRU COMPONENTS TC-03305-101-10-00 TC-03305-101-10-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1
User & Safety Instructions 1560844 TRU COMPONENTS TC-03305-101-10-00 TC-03305-101-10-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1