• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10120672 Ribbon cable Contact spacing: 2.54 mm 20 x 0.08 mm² Grey 1 pc(s)

Product type
Ribbon cable
CS
2.54 mm
No. of leads
20 x
Cross section (each core)
0.08 mm²
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ribbon cable with pin connector

Our service for you

Technical specifications

Product type

Ribbon cable

CS

2.54 mm

No. of leads

20 x

Cross section (each core)

0.08 mm²

Cross section

20 x 0.08 mm²

Factory colour

Grey

Content

1 pc(s)

Packaged

Yes

28

Sold per metre

No

Manufacturer part #

10120672

Type

10120672

Length

25 cm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2103807 BKL Electronic 10120672 Ribbon cable Contact spacing: 2.54 mm 20 x 0.08 mm² Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2103807 BKL Electronic 10120672 Ribbon cable Contact spacing: 2.54 mm 20 x 0.08 mm² Grey 1 pc(s)

Description

Features

  • With 2x10-pin post connector
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)