• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10121111 Adapter D-SUB-plug 9-pin - RJ45 socket 1 pc(s) Single

1/2
Packaging type
Single
Product type
Adapter
Type A
D-SUB-plug 9-pin
Type B
RJ45 socket
Connector type
Adapter, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter D-Sub/RJ45

  • D-SUB-plug 9-pin - RJ45 socket

Our service for you

Technical specifications

Packaging type

Single

Product type

Adapter

Type A

D-SUB-plug 9-pin

Type B

RJ45 socket

Connector type

Adapter, straight

Number of pins

9

Content

1 pc(s)

Manufacturer part #

10121111

Contact material

Gold plated

RoHS-compliant

Yes

Type

10121111

Documents & Downloads

Datasheet

Datasheet 2614738 BKL Electronic 10121111 Adapter D-SUB-plug 9-pin - RJ45 socket 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2614738 BKL Electronic 10121111 Adapter D-SUB-plug 9-pin - RJ45 socket 1 pc(s) Single

Description

The D-Sub/RJ45 adapter can be freely assembled.

This text is machine translated.

Features

  • Metallized housing color

More interesting products

(*All information is plus legal VAT)