• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1101047 2.5 mm audio jack - Mono Number of pins:2 1 pc(s)

Product type
2.5 mm audio jack
Connector type
Plug, straight
Type
1101047
Type
Straight
Audio channels
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

430 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 5.99
-37 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio/NF cable with 2,5 mm of jack plugs

  • wire cross section 2.5 mm
  • Straight plug
  • D cell

Our service for you

Technical specifications

  • Individual shielding
  • Stripped cable end (10 mm), tin plated (5 mm)
  • With spiral shield 48 x 0.10 mm
Type

1101047

Type

Straight

Product type

2.5 mm audio jack

Connector type

Plug, straight

Audio channels

Mono

Manufacturer part #

1101047

Factory colour

Black

Content

1 pc(s)

Contact material

Nickel plated

Number of pins

2

RoHS-compliant

Yes

Bend relief

Yes

Connection

Open end cable

Type

Nickel

Connector

straight

Pins

2 / mono

Connection

Stranded wire

Cable diameter (details)

2.5 mm

Documents & Downloads

Datasheet

Datasheet 734237 BKL Electronic 1101047 2.5 mm audio jack - Mono Number of pins:2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734237 BKL Electronic 1101047 2.5 mm audio jack - Mono Number of pins:2 1 pc(s)

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)