
Image similar
1101048
3.5 mm audio jack
Plug, straight
Mono
1101048
Black
1 pc(s)
Nickel plated
2
Yes
1.8 m
Yes
Open end cable
Nickel
3.5 mm
2/mono
-
2.5 mm
Datasheet 734287 BKL Electronic 1101048 3.5 mm audio jack - Mono Number of pins:2 1 pc(s)
User & Safety Instructions 734287 BKL Electronic 1101048 3.5 mm audio jack - Mono Number of pins:2 1 pc(s)