• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1101051 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

Image similar
Product type
2.5 mm audio jack
Connector type
Plug, straight
Type
1101051
Audio channels
Stereo
Manufacturer part #
1101051
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio/NF cable jack plug, 2.5 mm

  • wire cross section 2.5 mm
  • Angled plug
  • Stereo

Our service for you

Technical specifications

Type

1101051

Product type

2.5 mm audio jack

Connector type

Plug, straight

Audio channels

Stereo

Manufacturer part #

1101051

Factory colour

Black

Content

1 pc(s)

Contact material

Nickel plated

Number of pins

3

RoHS-compliant

Yes

Bend relief

Yes

Connection

Open end cable

Type

Nickel

Connector

straight

Pins

3 / Stereo

Cable diameter (details)

4.1 mm

Documents & Downloads

Datasheet

Datasheet 734275 BKL Electronic 1101051 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734275 BKL Electronic 1101051 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)