• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1101053/G 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

Image similar
Product type
2.5 mm audio jack
Connector type
Plug, right angle
Type
1101053/G
Audio channels
Stereo
Manufacturer part #
1101053/G
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

268 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio/NF cable jack plug, 2.5 mm, gold plated

  • Wire cross section 2.5 mm
  • Angled plug
  • Stereo

Our service for you

Technical specifications

Type

1101053/G

Product type

2.5 mm audio jack

Connector type

Plug, right angle

Audio channels

Stereo

Manufacturer part #

1101053/G

Factory colour

Black

Content

1 pc(s)

Contact material

Gold plated

Number of pins

3

RoHS-compliant

Yes

Bend relief

Yes

Connection

Open end cable

Type

Gold plated

Pins

3/stereo

Cable diameter (details)

4.1 mm

Documents & Downloads

Datasheet

Datasheet 739568 BKL Electronic 1101053/G 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739568 BKL Electronic 1101053/G 2.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)