• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1101054 3.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

Image similar
Product type
3.5 mm audio jack
Connector type
Plug, right angle
Type
1101054
Audio channels
Stereo
Manufacturer part #
1101054
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 1101054 3.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

  • 3.5 mm
  • Angled plug
  • Stereo

Our service for you

Technical specifications

  • Individually shielded
  • Stripped cable end (10 mm) and tin (5 mm)
  • with spiral shield 48 x 0.10 mm
Type

1101054

Product type

3.5 mm audio jack

Connector type

Plug, right angle

Audio channels

Stereo

Manufacturer part #

1101054

Factory colour

Black

Content

1 pc(s)

Contact material

Nickel plated

Number of pins

3

RoHS-compliant

Yes

Length

1.8 m

Bend relief

Yes

Connection

Open end cable

Type

Nickel

Outside Ø

3.5 mm

Pins

3/stereo

Connection

-

Cable diameter (details)

4.1 mm

Documents & Downloads

Datasheet

Datasheet 734323 BKL Electronic 1101054 3.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734323 BKL Electronic 1101054 3.5 mm audio jack - Stereo Number of pins:3 1 pc(s)

Description

Flexible audio cable for new projects or repair needs.

Scope of delivery

  • 1.8 metre

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)