• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1102011 1102011 Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.93 / piece)
€ 3.79
-75 %
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 1102011 1102011 Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Black

  • Socket to plug
  • 3.5 to 6.35mm
  • Stereo

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Halogen-free

No

Type

Stereo

Pins

3 / Stereo

Connection

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 735990 BKL Electronic 1102011 1102011 Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Black

Description

3.5mm stereo-jack socket to 6.35mm stereo-jack plug.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)