• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1102046 1102046 Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 1x Jack socket 3.5 mm] Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3.5 mm jack double coupling (mono)

  • Jack adapter
  • Jack socket 3.5 mm jack socket 3.5 mm
  • Design: Mono
  • This text is machine translated.

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack socket 3.5 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Audio channels

Mono

Halogen-free

No

Documents & Downloads

Datasheet

Datasheet 1082825 BKL Electronic 1102046 1102046 Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 1x Jack socket 3.5 mm] Black

User & Safety Instructions

User & Safety Instructions 1082825 BKL Electronic 1102046 1102046 Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 1x Jack socket 3.5 mm] Black

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)