• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1102058 Jack adapter Jack plug 3.5 mm - Jack socket 2.5 mm Stereo Number of pins:4 1 pc(s)

1/2
Product type
Jack adapter
Type A
Jack plug 3.5 mm
Type B
Jack socket 2.5 mm
Type
1102058
Audio channels
Stereo
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL jack adapter (Stereo) jack plug 3.5 mm to jack socket 2.5 mm, 4-pin

  • Jack adapter
  • Jack plug 3.5 mm-Jack socket 2.5 mm

Our service for you

Technical specifications

Type

1102058

Product type

Jack adapter

Type A

Jack plug 3.5 mm

Type B

Jack socket 2.5 mm

Audio channels

Stereo

Manufacturer part #

1102058

Factory colour

Black

Content

1 pc(s)

Number of pins

4

RoHS-compliant

Yes

Halogen-free

No

No. of A connectors

1 x

No. of B connections

1 x

Connector version

straight

Documents & Downloads

Datasheet

Datasheet 1082830 BKL Electronic 1102058 Jack adapter Jack plug 3.5 mm - Jack socket 2.5 mm Stereo Number of pins:4 1 pc(s)

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)