• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1501018/10 Strand LiY 1 x 0.14 mm² Black 10 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.14 mm²
Cable type
LiY
Outside Ø
1.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.20)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stranded and control wire

  • 10 metres
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Strand

No. of leads

1 x

Content

10 m

Cross section (each core)

0.14 mm²

Insulation material

PVC

Cable features

flexible core

Cable type

LiY

Outside Ø

1.10 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

1501018/10

Factory colour

Black

Core layout

1 x 18 x 0.10 mm

Sold per metre

No

Cross section

1 x 0.14 mm²

RoHS-compliant

Yes

Type

1501018/10

Documents & Downloads

Datasheet

Datasheet 1521220 BKL Electronic 1501018/10 Strand LiY 1 x 0.14 mm² Black 10 m

User & Safety Instructions

User & Safety Instructions 1521220 BKL Electronic 1501018/10 Strand LiY 1 x 0.14 mm² Black 10 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)