• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1506049/5 Data cable Li12YD11Y 6 x 0.25 mm² Black 5 m

Image similar
Product type
Data cable
No. of leads
6 x
Cross section (each core)
0.25 mm²
Cable features
Oil-resistant
Flexible
Shielded
Cable type
Li12YD11Y
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.80)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PUR cable shielded

Our service for you

Technical specifications

Product type

Data cable

Cable type

Li12YD11Y

No. of leads

6 x

Cross section (each core)

0.25 mm²

Cross section

6 x 0.25 mm²

Cable features

Oil-resistant

Flexible

Shielded

Outside Ø

5.50 mm

Factory colour

Black

Content

5 m

Nominal voltage (details)

300 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

1506049/5

Insulation material

Polyurethane (PU)

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

1506049/5

Documents & Downloads

Datasheet

Datasheet 1514938 BKL Electronic 1506049/5 Data cable Li12YD11Y 6 x 0.25 mm² Black 5 m

User & Safety Instructions

User & Safety Instructions 1514938 BKL Electronic 1506049/5 Data cable Li12YD11Y 6 x 0.25 mm² Black 5 m