• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1506118 Spiral cable H05BQ-F 400 mm / 1600 mm 3 G 0.75 mm² + 3 G 0.75 mm² Orange 1 pc(s)

Product type
Spiral cable
Cable type
H05BQ-F
Spiral length (min.)
400 mm
Spiral lenght (max.)
1600 mm
No. of leads
3 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Spiral cable PUR, H05BQ-F, 3G0,75mm², orange, block length 400mm extendable at 1600mm

  • Finely stranded copper conductor
  • EPR insulation
  • Polyurethane outer sheath
  • This text is machine translated.

Technical specifications

  • Sheath type: PUR
Product type

Spiral cable

Cable type

H05BQ-F

Spiral length (min.)

400 mm

Spiral lenght (max.)

1600 mm

No. of leads

3 G

Cross section (each core)

0.75 mm²

No. of leads (part 2)

3 G

Cross section (each core) (part 2)

0.75 mm²

Cross section

3 G 0.75 mm² + 3 G 0.75 mm²

Cable features

Flexible

Factory colour

Orange

Content

1 pc(s)

Halogen-free

Yes

Shielded

No

Manufacturer part #

1506118

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

90 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

RoHS-compliant

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Type

1506118

Documents & Downloads

Datasheet

Datasheet 2987192 BKL Electronic 1506118 Spiral cable H05BQ-F 400 mm / 1600 mm 3 G 0.75 mm² + 3 G 0.75 mm² Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2987192 BKL Electronic 1506118 Spiral cable H05BQ-F 400 mm / 1600 mm 3 G 0.75 mm² + 3 G 0.75 mm² Orange 1 pc(s)

Description

Features

  • Unshielded
  • Smooth side ends 500 mm
  • Axial
  • Halogen-free
  • High mechanical resistivity (abrasion, tearing, notch and pressure resistance, wear resistant)
  • Good bending resistance under voltage
  • Good chemical resistance (against petrol, oil, grease, chemicals,...)
  • Resistant to environmental influences (such as ozone, UV radiation, humidity, ...)
  • Operating temperature: - 40 ... +90 °C

Hints

WARNING: Safety related component - Install

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)