• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1570977 Spiral cable 170 mm / 500 mm 2 x 0.12 mm² Black 1 pc(s)

Product type
Spiral cable
Spiral length (min.)
170 mm
Spiral lenght (max.)
500 mm
No. of leads
2 x
Cross section (each core)
0.12 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

784 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spiral cable

Spiral length (min.)

170 mm

Spiral lenght (max.)

500 mm

No. of leads

2 x

Cross section (each core)

0.12 mm²

Cross section

2 x 0.12 mm²

Cable features

PUR coating

Outside Ø

3 mm

Factory colour

Black

Content

1 pc(s)

Halogen-free

No

Manufacturer part #

1570977

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+85 °C

Core layout

15 x 0.1 mm

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+85 °C

Type

1570977

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570977 TRU COMPONENTS 1570977 Spiral cable 170 mm / 500 mm 2 x 0.12 mm² Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)