• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1509000 Audio cable 1 x 0.14 mm² Black Sold per metre

Image similar
Product type
Audio cable
No. of leads
1 x
Cross section (each core)
0.14 mm²
Content
Sold per metre
Cross section
1 x 0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1548 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Audio cable

No. of leads

1 x

Cross section (each core)

0.14 mm²

Cross section

1 x 0.14 mm²

Cable features

Single shield

Shielded

Outside Ø

2.50 mm

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

1509000

Insulation material

PVC

Core layout

48 x 0.10 mm

Type

1509000

Max. length sold by the metre

500 m

Documents & Downloads

Datasheet

Datasheet 457881 BKL Electronic 1509000 Audio cable 1 x 0.14 mm² Black Sold per metre

Datasheet 457881 BKL Electronic 1509000 Audio cable 1 x 0.14 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 457881 BKL Electronic 1509000 Audio cable 1 x 0.14 mm² Black Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.77*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)