• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1513009-10 High-voltage cable H07BQ-F 3 G 2.5 mm² + 3 G 2.5 mm² Orange 10 m

Product type
High-voltage cable
Cable type
H07BQ-F
No. of leads
3 G
Cross section (each core)
2.5 mm²
No. of leads (part 2)
3 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 7.60)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PUR heavy current cable H07 BQ-F 3G2,5 mm², orange, 10m ring

Our service for you

Technical specifications

Product type

High-voltage cable

Cable type

H07BQ-F

No. of leads

3 G

Cross section (each core)

2.5 mm²

No. of leads (part 2)

3 G

Cross section (each core) (part 2)

2.5 mm²

Cross section

3 G 2.5 mm² + 3 G 2.5 mm²

Cable features

PUR coating

Abrasion resistant

tearproof

Charpy impact tested

Factory colour

Orange

Outside Ø

10.00 mm

Content

10 m

Nominal voltage

750 V

Core layout

Copper; fine-wire

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

1513009-10

Insulation material

EP

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Type

PUR-Leitung/H07 BQ-F/3G2,5mm²/orange/10m/AD: 10mm

Max. length sold by the metre

10 m

Documents & Downloads

Datasheet

Datasheet 3164706 BKL Electronic 1513009-10 High-voltage cable H07BQ-F 3 G 2.5 mm² + 3 G 2.5 mm² Orange 10 m

User & Safety Instructions

User & Safety Instructions 3164706 BKL Electronic 1513009-10 High-voltage cable H07BQ-F 3 G 2.5 mm² + 3 G 2.5 mm² Orange 10 m

Description

Features

  • High mechanical resistivity (abrasion, tearing, notch and pressure resistance, wear resistant)
  • Good bending resistance under voltage
  • Good chemical resistance (against petrol, oil, grease, chemicals,...)
  • Resistant to environmental influences (such as ozone, UV radiation, humidity, ...)
  • Finely stranded copper conductor
  • EPR insulation
  • This text is machine translated.

Hints

CAUTION: Safety-relevant component - Only by a specialist workshop

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)