• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11594932 Rubber flexible cable H07RN-F 2 x 6 mm² Black Sold per metre

Product type
Rubber flexible cable
Cable type
H07RN-F
No. of leads
2 x
Cross section (each core)
6 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2382 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS H07RN-F Cable, 2x6, Black, 1000 m

  • Heavy-duty rubber flexible trailing cable for power supply
  • CPR Eca classification
  • 'Powered by Rifeng' appears in grey text next to the logo with an orange and black design displaying the brand name 'Rifeng'.

Technical specifications

Product type

Rubber flexible cable

Cable type

H07RN-F

No. of leads

2 x

Cross section (each core)

6 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

6 mm²

Cross section

2 x 6 mm² + 2 x 6 mm²

Cable features

Flame-retardant

Oil-resistant

Harmonised

Cold-resistant

UV-resistant

Factory colour

Black

Outside Ø

14.05 mm

Content

Sold per metre

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for flexible installation)

6

Core layout

Finely stranded

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

TC-11594932

Insulation material

Rubber

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-35 °C

Max. temperature range (fixed installation)

+60 °C

Certification marks

EN50525

Type

TC-11594932

Max. length sold by the metre

1000 m

Documents & Downloads

Datasheet

Datasheet 2898733 TRU COMPONENTS TC-11594932 Rubber flexible cable H07RN-F 2 x 6 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 2898733 TRU COMPONENTS TC-11594932 Rubber flexible cable H07RN-F 2 x 6 mm² Black Sold per metre

Description

Features

  • Flame retardant
  • Oil resistant
  • Harmonized
  • Cold resistant
  • UV-resistant

Scope of delivery

  • Main unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)